Infineon IR2233SPBF MOSFET Gate Driver 6, 500 mA 28-Pin 20V, SOIC-28

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.82

(exc. VAT)

€12.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 765 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.82-
10 - 24€9.325%
25 - 49€8.948%
50 - 99€8.5313%
100 +€7.9419%

*price indicative

Packaging Options:
RS Stock No.:
260-5930
Mfr. Part No.:
IR2233SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

500mA

Pin Count

28

Fall Time

40ns

Package Type

SOIC-28

Driver Type

MOSFET

Minimum Supply Voltage

20V

Number of Drivers

6

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon EiceDRIVER 1200 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in DSO-28 lead package for IGBT Discrete and IGBT modules. An open drain fault signal is provided to indicate that an over current or undervoltage shutdown has occurred. Fault conditions are cleared with the FLT-CLR lead.

Undervoltage lockout for all channels

Independent 3 half bridge driver

Matched propagation delay for all channels

Outputs out of phase with inputs

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy