Infineon IR2213STRPBF MOSFET Gate Driver, 2 A 16-Pin 1.23kV, SOIC
- RS Stock No.:
- 226-6159
- Mfr. Part No.:
- IR2213STRPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €6.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.18
(exc. VAT)
€16.22
(inc. VAT)
Temporarily out of stock
- 998 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €6.59 | €13.18 | - |
| 10 - 18 | €5.93 | €11.86 | €6.60 |
| 20 - 48 | €5.605 | €11.21 | €19.70 |
| 50 - 98 | €5.195 | €10.39 | €69.75 |
| 100 + | €4.805 | €9.61 | €178.50 |
*price indicative
- RS Stock No.:
- 226-6159
- Mfr. Part No.:
- IR2213STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | High Speed Power MOSFET & IGBT Driver | |
| Output Current | 2A | |
| Pin Count | 16 | |
| Fall Time | 17ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 1.23kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.6mm | |
| Series | IR2213(S)PBF | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type High Speed Power MOSFET & IGBT Driver | ||
Output Current 2A | ||
Pin Count 16 | ||
Fall Time 17ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 25ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 1.23kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.6mm | ||
Series IR2213(S)PBF | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IR2213(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs, down to 3.3 V logic.
Floating channel designed for bootstrap operation
Fully operational to +1200 V
Tolerant to negative transient voltage dV/dt immune
Gate drive supply range from 12 V to 20 V
Related links
- Infineon IR2213STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2110STRPBF MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver SOIC
- Infineon 1ED020I12BTXUMA1 MOSFET Gate Driver 2 DSO
- onsemi FAN73912AMX MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2113STRPBF MOSFET Gate Driver 2 SOIC
