Infineon IRS2007STRPBF MOSFET Gate Driver, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6171
- Mfr. Part No.:
- IRS2007STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,072.50
(exc. VAT)
€1,320.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.429 | €1,072.50 |
*price indicative
- RS Stock No.:
- 226-6171
- Mfr. Part No.:
- IRS2007STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 90ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Series | IRS | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 600mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 90ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Series IRS | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon IRS2007 is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channel. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic.
Gate drive supplies up to 20 V per channel
Undervoltage lockout for VCC, VBS
3.3 V, 5 V , 15 V input logic compatible
Tolerant to negative transient voltage
Designed for use with bootstrap power supplies
Cross-conduction prevention logic
Related links
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IRS2008SPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2005STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 20V, SOIC
