Infineon IRS2184STRPBF MOSFET Gate Driver, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6207
- Mfr. Part No.:
- IRS2184STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,372.50
(exc. VAT)
€2,917.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.949 | €2,372.50 |
*price indicative
- RS Stock No.:
- 226-6207
- Mfr. Part No.:
- IRS2184STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Length | 8.74mm | |
| Height | 1.75mm | |
| Series | IRS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 40ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Length 8.74mm | ||
Height 1.75mm | ||
Series IRS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 1.9A Output Current - IRS2184STRPBF
This gate driver provides dual-channel control for MOSFETs in low-voltage power stages, delivering fast switching capability within a 10V-20V supply range. It is supplied in an 8-pin SOIC surface-mount package and is intended for industrial environments where temperature extremes are encountered. The device supports applications requiring controlled rise and fall times and moderate output drive current.
Features and Benefits:
• 1.9A output current enables effective gate charge handling
• 35ns fall time reduces turn-off switching losses
• 40ns rise time improves turn-on transition control
• Operates from 10V minimum for low-voltage designs
• 20V maximum supply permits higher gate drive voltages
• Rated to 125°C maximum for high-temperature operation
• 35ns fall time reduces turn-off switching losses
• 40ns rise time improves turn-on transition control
• Operates from 10V minimum for low-voltage designs
• 20V maximum supply permits higher gate drive voltages
• Rated to 125°C maximum for high-temperature operation
Applications
• Suitable for driving dual MOSFET stages in power converters
• Used with half-bridge topologies requiring matched outputs
• Ideal for industrial switching where a wide temperature range matters
• Can be used for Compact surface-mount power assemblies
• Used for systems needing an 8-pin SOIC form factor
• Used with half-bridge topologies requiring matched outputs
• Ideal for industrial switching where a wide temperature range matters
• Can be used for Compact surface-mount power assemblies
• Used for systems needing an 8-pin SOIC form factor
What package and mounting format does it use?
It is supplied in an 8-pin SOIC package intended for surface-mount assembly.
What thermal range supports industrial deployment?
It operates down to -40°C and up to 125°C, allowing use in harsh environments.
How many outputs and what function do they perform?
It provides two outputs designed to drive MOSFET Gates in dual-channel configurations.
What are the device height and length to consider for PCB layout?
The device measures 1.75 mm in height and 8.74 mm in length.
Is it suitable for automotive-standard applications?
It is not specified for automotive-standard use and should not be assumed to be compliant.
Related links
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2183STRPBF MOSFET Gate Driver 2 SOIC
