Infineon WCDSC006XUMA1 MOSFET Gate Driver 2, 4 A 10-Pin 5.5V, WSON-10
- RS Stock No.:
- 236-4409
- Mfr. Part No.:
- WCDSC006XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-4409
- Mfr. Part No.:
- WCDSC006XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 10 | |
| Fall Time | 2ns | |
| Package Type | WSON-10 | |
| Driver Type | MOSFET | |
| Rise Time | 3ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 10 | ||
Fall Time 2ns | ||
Package Type WSON-10 | ||
Driver Type MOSFET | ||
Rise Time 3ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon EiceDRIVER WCDSC006 is a half bridge driver designed to drive both high-side and low-side MOSFETs in a half-bridge inverter configuration. The floating high-side driver is capable of driving a high-side MOSFET. The high-side bias voltage is generated using a bootstrap technique. The inputs of the driver are TTL logic compatible and can withstand input voltages up to 7 V regardless of the VDD voltage. Even though high-side and low-side power device are driven independently, the driver enforces a 5 ns dead time to prevent shoot-through.
Maximum bootstrap voltage of 60 V
Integrated bootstrap diode
0.3 V to 7 V Input pin capability for increased robustness
Independent high side and low side TTL logic inputs
Related links
- Infineon WCDSC006XUMA1 MOSFET Gate Driver 2 WSON-10
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IRS2186PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- Infineon 1EDI20N12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IR1168STRPBF MOSFET Gate Driver 2 SOIC
- Infineon 1EDI20I12AFXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDC40I12AHXUMA1 MOSFET Gate Driver 2 DSO
