Infineon 2ED2108S06FXUMA1 2, -414.2 mA 8-Pin 25V, DSO-8
- RS Stock No.:
- 244-0870
- Mfr. Part No.:
- 2ED2108S06FXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,002.50
(exc. VAT)
€1,232.50
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.401 | €1,002.50 |
*price indicative
- RS Stock No.:
- 244-0870
- Mfr. Part No.:
- 2ED2108S06FXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | -414.2mA | |
| Pin Count | 8 | |
| Fall Time | 80ns | |
| Package Type | DSO-8 | |
| Rise Time | 200ns | |
| Minimum Supply Voltage | 650V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 2ED2108S6F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current -414.2mA | ||
Pin Count 8 | ||
Fall Time 80ns | ||
Package Type DSO-8 | ||
Rise Time 200ns | ||
Minimum Supply Voltage 650V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 2ED2108S6F | ||
Automotive Standard No | ||
The Infineon 650 V half-bridge gate driver with integrated bootstrap diode has unique Infineon Thin-Film-Silicon on Insulator (SOI)-Technology and Interlocking function with internal 540 ns dead time and programmable up to 5 us with external resistor. The High and Low Voltage Pins Separated for Maximum Creepage and Clearance (2ED21084S06J version) and has separate logic and power ground with the 2ED21084S06J version.
Negative VS transient immunity of 100 V
Floating channel designed for bootstrap operation
Integrated ultra-fast, low resistance bootstrap diode
Schmitt trigger inputs with hysteresis
Dual package options of DSO-8 and DSO-14
Related links
- Infineon 2ED2108S06FXUMA1 2 DSO-8
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED2182S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 290 mA 14-Pin 25V, DSO
- Infineon 165 mA 28-Pin 25V, DSO-28
