Infineon 2ED2108S06FXUMA1 2, -414.2 mA 8-Pin 25V, DSO-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€2.40

(exc. VAT)

€2.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,446 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€1.20€2.40
20 - 48€1.03€2.06
50 - 98€0.98€1.96
100 - 198€0.905€1.81
200 +€0.845€1.69

*price indicative

Packaging Options:
RS Stock No.:
244-0871
Mfr. Part No.:
2ED2108S06FXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

-414.2mA

Pin Count

8

Package Type

DSO-8

Fall Time

80ns

Rise Time

200ns

Minimum Supply Voltage

650V

Number of Drivers

2

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

2ED2108S6F

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon 650 V half-bridge gate driver with integrated bootstrap diode has unique Infineon Thin-Film-Silicon on Insulator (SOI)-Technology and Interlocking function with internal 540 ns dead time and programmable up to 5 us with external resistor. The High and Low Voltage Pins Separated for Maximum Creepage and Clearance (2ED21084S06J version) and has separate logic and power ground with the 2ED21084S06J version.

Negative VS transient immunity of 100 V

Floating channel designed for bootstrap operation

Integrated ultra-fast, low resistance bootstrap diode

Schmitt trigger inputs with hysteresis

Dual package options of DSO-8 and DSO-14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy