Infineon IR2114SSPBF, Half Bridge 2, 1 A 24-Pin 20V, SSOP-24
- RS Stock No.:
- 257-5473
- Mfr. Part No.:
- IR2114SSPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 55 units)*
€187.00
(exc. VAT)
€229.90
(inc. VAT)
In Stock
- Plus 2,035 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 55 + | €3.40 | €187.00 |
*price indicative
- RS Stock No.:
- 257-5473
- Mfr. Part No.:
- IR2114SSPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver IC | |
| Output Current | 1A | |
| Pin Count | 24 | |
| Package Type | SSOP-24 | |
| Fall Time | 7ns | |
| Number of Outputs | 2 | |
| Driver Type | Half Bridge | |
| Rise Time | 24ns | |
| Minimum Supply Voltage | 11.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR2114 | |
| Width | 5.3mm | |
| Height | 1.75mm | |
| Length | 8.2mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver IC | ||
Output Current 1A | ||
Pin Count 24 | ||
Package Type SSOP-24 | ||
Fall Time 7ns | ||
Number of Outputs 2 | ||
Driver Type Half Bridge | ||
Rise Time 24ns | ||
Minimum Supply Voltage 11.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IR2114 | ||
Width 5.3mm | ||
Height 1.75mm | ||
Length 8.2mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Infineon IR2114SSPBF 1 A 24-Pin 20V, SSOP-24
- Infineon IR2214SSPBF 3 A 24-Pin 20V, SSOP-24
- Infineon IR2214SSTRPBF MOSFET Gate Driver SSOP
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH21814-E/SL 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14LH2190T-E/SN 4.5 A 8-Pin 20V, SOIC
- Microchip MCP14LH2181-E/SN 2.3 A 8-Pin 20V, SOIC
- Microchip MCP14LH21904-E/SL 600 mA 14-Pin 20V, SOIC
