Infineon IR2214SSTRPBF MOSFET Gate Driver, 2 A 24-Pin 20V, SSOP
- RS Stock No.:
- 226-6160
- Mfr. Part No.:
- IR2214SSTRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€7,528.00
(exc. VAT)
€9,260.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.764 | €7,528.00 |
*price indicative
- RS Stock No.:
- 226-6160
- Mfr. Part No.:
- IR2214SSTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 2A | |
| Pin Count | 24 | |
| Package Type | SSOP | |
| Fall Time | 7ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 24ns | |
| Minimum Supply Voltage | 11.5V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Series | IR2214 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 2A | ||
Pin Count 24 | ||
Package Type SSOP | ||
Fall Time 7ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 24ns | ||
Minimum Supply Voltage 11.5V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Series IR2214 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IR2214 Series Gate Driver, 11.5V Minimum Supply Voltage, 2A Output Current - IR2214SSTRPBF
This gate driver is a surface-mount MOSFET driver IC designed to Interface low-voltage control logic with power switches in electronic systems. It operates from a low supply threshold and supports multi-output driving for Compact power stages, functioning across a wide ambient temperature range for demanding environments.
Features and Benefits:
• Operates from 11.5V allowing low-voltage system compatibility
• Supports up to 20V supply for increased gate-drive amplitude
• Four outputs enabling multi-channel switching control
• 2A output current for effective gate charge delivery
• Fast fall time of 7ns to reduce switching losses
• Rise time of 24ns aiding predictable switching behaviour
• Supports up to 20V supply for increased gate-drive amplitude
• Four outputs enabling multi-channel switching control
• 2A output current for effective gate charge delivery
• Fast fall time of 7ns to reduce switching losses
• Rise time of 24ns aiding predictable switching behaviour
Applications
• Suitable for multi-phase power conversion stages
• Ideal for driving MOSFET banks in motor controllers
• Used with synchronous buck converters for gate control
• Can be used for Compact surface-mount power modules
• Used for temperature-stable switching in harsh environments
• Ideal for driving MOSFET banks in motor controllers
• Used with synchronous buck converters for gate control
• Can be used for Compact surface-mount power modules
• Used for temperature-stable switching in harsh environments
What package type should I plan for in PCB layout?
It is supplied in an SSOP package with 24 pins, so design pad and solder mask clearances to suit a 24-pin SSOP footprint.
What environmental limits must be considered for thermal design?
The device is rated to operate between -40°C and 125°C, so thermal management should account for maximum ambient and power dissipation at 125°C.
How many switching channels are available for parallel or independent control?
There are four independent outputs, permitting either parallel drive configurations or separate channel control.
What mounting method is required for assembly?
The component is intended for surface mounting, so standard SMD reflow processes are appropriate.
Related links
- Infineon IR2214SSTRPBF MOSFET Gate Driver SSOP
- Infineon IR2214SSPBF 3 A 24-Pin 20V, SSOP-24
- Infineon IR2114SSPBF 1 A 24-Pin 20V, SSOP-24
- Infineon 6ED2230S12TXUMA1 MOSFET Gate Driver 6 DSO
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon 2EDL05I06PFXUMA1 MOSFET Gate Driver 2 DSO
