Infineon IR2214SSPBF, IGBT 2, 3 A 24-Pin 20V, SSOP-24
- RS Stock No.:
- 260-5927
- Mfr. Part No.:
- IR2214SSPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 110 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€207.24
(exc. VAT)
€254.92
(inc. VAT)
In Stock
- Plus 1,430 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 55 - 55 | €3.768 | €207.24 | - |
| 110 - 110 | €3.58 | €196.90 | 4% |
| 165 + | €3.353 | €184.42 | 11% |
*price indicative
- RS Stock No.:
- 260-5927
- Mfr. Part No.:
- IR2214SSPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Output Current | 3A | |
| Pin Count | 24 | |
| Package Type | SSOP-24 | |
| Fall Time | 7ns | |
| Driver Type | IGBT | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Output Current 3A | ||
Pin Count 24 | ||
Package Type SSOP-24 | ||
Fall Time 7ns | ||
Driver Type IGBT | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 1200 V half-bridge gate driver IC with typical 2 A source and 3 A sink currents in SSOP-24 lead package for IGBT discrete and IGBT modules. These drivers feature full short circuit protection by means of power transistor desaturation detection and manage all half-bridge faults by smoothly turning off the unsaturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions.
Soft over current shutdown
Matched delay outputs
Undervoltage lockout with hysteresis band
Lead free
Related links
- Infineon IR2214SSPBF 3 A 24-Pin 20V, SSOP-24
- Infineon IR2114SSPBF 1 A 24-Pin 20V, SSOP-24
- Infineon IR2214SSTRPBF MOSFET Gate Driver SSOP
- Infineon 1ED020I12FA2XUMA2 2 A 16-Pin 20V, DSO-16
- Infineon 2ED020I12FAXUMA2 2 A 36-Pin 20V, SOIC-36
- onsemi NCV57201DR2G 1.9 A 8-Pin 20V, SOIC
- Infineon TLE7182EMXUMA1 MOSFET Gate Driver SSOP
- Infineon IR21364STRPBF 350 mA 24-Pin 20V, SOIC
