Infineon IR2136SPBF 6, 120 mA 28-Pin 20V, SOIC-28
- RS Stock No.:
- 257-5475
- Mfr. Part No.:
- IR2136SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5475
- Mfr. Part No.:
- IR2136SPBF
- Manufacturer:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 120mA | |
| Pin Count | 28 | |
| Package Type | SOIC-28 | |
| Fall Time | 50ns | |
| Number of Outputs | 6 | |
| Rise Time | 125ns | |
| Minimum Supply Voltage | 12V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 18.1mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Series | IR2136X | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 120mA | ||
Pin Count 28 | ||
Package Type SOIC-28 | ||
Fall Time 50ns | ||
Number of Outputs 6 | ||
Rise Time 125ns | ||
Minimum Supply Voltage 12V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 18.1mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Series IR2136X | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Infineon IR2136SPBF 6 SOIC-28
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon IR2136STRPBF MOSFET Gate Driver SOIC
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- STMicroelectronics STDRIVE601TR MOSFET Gate Driver 1 SO-28
