Infineon IR2136SPBF 6, 120 mA 28-Pin 20V, SOIC-28

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-8188
Mfr. Part No.:
IR2136SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

120mA

Pin Count

28

Fall Time

50ns

Package Type

SOIC-28

Number of Outputs

6

Rise Time

125ns

Minimum Supply Voltage

12V

Maximum Supply Voltage

20V

Number of Drivers

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.35mm

Series

IR2136X

Width

7.6mm

Length

18.1mm

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy