Infineon IR2103STRPBF, Gate Driver, 270 mA 8-Pin 25V, SOIC
- RS Stock No.:
- 258-3925
- Mfr. Part No.:
- IR2103STRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-3925
- Mfr. Part No.:
- IR2103STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 270mA | |
| Pin Count | 8 | |
| Fall Time | 50ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | IR21xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 270mA | ||
Pin Count 8 | ||
Fall Time 50ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 100ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series IR21xx | ||
Automotive Standard No | ||
The Infineon half-bridge driver is are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
Floating channel designed for bootstrap operation
Fully operational to +600V
Tolerant to negative transient voltage
dV/dt immune
Gate drive supply range from 10 to 20V
Under voltage lockout
Related links
- Infineon 270 mA 8-Pin 25V, SOIC
- Infineon Low Side Gate Driver 2 SOIC
- Infineon IRS4427STRPBF Low Side Gate Driver 1 SOIC
- Infineon IRS4427SPBF Low Side Gate Driver 2 SOIC
- DiodesZetex ZXGD3105N8TC MOSFET Gate Driver 1 8-Pin 25V, SOIC
- onsemi FAN3181TMX MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi FAN73912AMX MOSFET Gate Driver SOIC
