Infineon IR21094STRPBF, Gate Driver 8-Pin 625V, SOIC
- RS Stock No.:
- 258-3926
- Mfr. Part No.:
- IR21094STRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,777.50
(exc. VAT)
€2,187.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.711 | €1,777.50 |
*price indicative
- RS Stock No.:
- 258-3926
- Mfr. Part No.:
- IR21094STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 50ns | |
| Driver Type | Gate Driver | |
| Rise Time | 150ns | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 625V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 50ns | ||
Driver Type Gate Driver | ||
Rise Time 150ns | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 625V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600 V half bridge driver IC with typical 0.2 A source and 0.35 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 8 Lead SOIC, and 8 Lead PDIP.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage
dV/dt immune
Related links
- Infineon IR21094STRPBF SOIC
- Infineon 600 mA 8-Pin 625V, SOIC
- Infineon IRS2103SPBF 600 mA 8-Pin 625V, SOIC
- Infineon IR2183STRPBF MOSFET Gate Driver SOIC
- Infineon IR2128SPBF SOIC
- Infineon IR2104SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8
- onsemi NCV57081BDR2G MOSFET Gate Driver 8-Pin 22V, SOIC
