Infineon IR35401MTRPBF, Gate Driver 56-Pin 625V, PQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-3949
Mfr. Part No.:
IR35401MTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Pin Count

56

Package Type

PQFN

Driver Type

Gate Driver

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

625V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon dual output digital multi-phase controller is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel , VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP82 Rev 1.2, and AMD SVI2 REV 1.06 specifications. The dual output digital multi-phase controller includes IRs efficiency shaping technology to deliver exceptional efficiency at minimum cost across the entire load range. IRs dynamic phase control adds/drops phases based upon load current. The dual output digital multi-phase controller can be configured to enter 1 or 2-phase PS1 operation and active diode emulation mode automatically or by command.

Auto-phase detection with PID coefficient auto scaling

Fault protection OVP, UVP, OCP, OTP, CAT_FLT

I2C/SMBus/PMBus system interface for reporting of

Temperature, voltage, current & power telemetry for both loops

Multiple time programming with integrated charge pump for easy non-volatile programming

Compatible with 3.3V tristate drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy