Maxim Integrated MAX4940CTN+ MOSFET Gate Driver 1, 2 A 56-Pin 6V, TQFN
- RS Stock No.:
- 190-6442
- Mfr. Part No.:
- MAX4940CTN+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-6442
- Mfr. Part No.:
- MAX4940CTN+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 56 | |
| Fall Time | 35ns | |
| Package Type | TQFN | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | MAX4940 | |
| Width | 8.1mm | |
| Height | 750μm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 56 | ||
Fall Time 35ns | ||
Package Type TQFN | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series MAX4940 | ||
Width 8.1mm | ||
Height 750μm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
High-Density Quad-Channel Pulser in One Package
0 to +220V Unipolar or ±110V Bipolar Outputs
8.5Ω (typ) Output Impedance and 2.0A (typ) Output Current
21Ω (typ) Always-On Active Clamp with Integrated Blocking Diodes
Integrated Output Diodes (MAX4940A Only)
No Special Power-Supply Sequencing Required for Trilevel Applications
Matched Rise/Fall Times and Matched Propagation Delays
CMOS-Compatible Logic Inputs
56-Pin, 8mm x 8mm, TQFN Package
Applications
Cleaning Equipment
Flaw Detection
Piezoelectric Drivers
Test Instruments
Ultrasound Medical Imaging
Related links
- Maxim Integrated MAX845ESA+ MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX845EUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MAX253CUA+ MOSFET Gate Driver 1 μMAX
- Maxim Integrated MOSFET Gate Driver 1 PDIP
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Maxim Integrated MAX4821EUP+ MOSFET Gate Driver 1 20-Pin 5.5V, TSSOP
- Maxim Integrated MAX256ASA+T MOSFET Gate Driver 1 SO-16
