Infineon IR2181SPBF MOSFET Gate Driver 8-Pin 20V, SOIC-8

Get a bulk buy discount

Add 190 more to save €15.39

View bulk pricing options

Subtotal (1 tube of 95 units)*

€299.54

(exc. VAT)

€368.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95€3.153€299.54-
190 - 190€3.072€291.84€15.39
285 +€2.995€284.53€45.03

*price indicative

RS Stock No.:
260-5188
Mfr. Part No.:
IR2181SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Pin Count

8

Package Type

SOIC-8

Fall Time

20ns

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels.

Floating channel designed for bootstrap operation

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy