Infineon IRS2104STRPBF, Gate Driver, 600 mA 8-Pin 20V, SOIC

Subtotal (1 reel of 2500 units)*

€1,330.00

(exc. VAT)

€1,635.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.532€1,330.00

*price indicative

RS Stock No.:
260-5202
Mfr. Part No.:
IRS2104STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

600mA

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Driver Type

Gate Driver

Rise Time

170ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

IRS2104

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IRS2104 Series Gate Driver IC, 10V Minimum Supply Voltage, 0.60A Output Current - IRS2104STRPBF


This gate driver IC is a single‑package device designed to drive power MOSFET Gates within a mid‑range supply window. It operates from low to moderate voltages suitable for many discrete‑power topologies and functions in environments with wide thermal demands. The component is supplied in an SOIC format and includes Basic protection and timing characteristics appropriate for switching applications.

Features and Benefits:


• 10V to 20V supply range enables flexible system voltage selection
• 0.6A output current delivers clear gate‑charge control
• 170 ns rise time improves turn‑on edge definition
• 35 ns fall time reduces turn‑off switching loss
• Rated to 150°C supports elevated‑temperature operation

Applications


• Suitable for driving MOSFETs in half‑bridge stages
• Ideal for industrial switching power supplies
• Used with gate circuits requiring SOIC packaging
• Can be used for thermally tolerant power converters
• Suitable for battery‑powered systems needing mid‑voltage drivers

What package type should I consider for PCB layout?


The device comes in an SOIC 8‑pin package that matches standard through‑solder footprints and allows Compact board placement.

What operating temperature extremes can be expected?


It is specified to operate from -40°C up to 150°C, accommodating both cold‑start and high‑temperature ambient conditions.

How does the output current affect MOSFET selection?


The 0.60A drive capability sets the gate‑charge handling limit, so choose MOSFETs with gate capacitance compatible with that drive current for the desired switching speed.

Are there environmental or manufacturing compliance marks?


The component is RoHS‑compliant, indicating it meets common hazardous‑substance restrictions.

Does it meet automotive‑grade classification?


It is not classified to automotive standards, so use alternative automotive‑grade products where vehicle certification is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy