Infineon IR2101PBF, Gate Driver 2, 360 mA 8-Pin 20V, PDIP

Subtotal (1 tube of 3000 units)*

€5,052.00

(exc. VAT)

€6,213.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
3000 +€1.684€5,052.00

*price indicative

RS Stock No.:
262-6217
Mfr. Part No.:
IR2101PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

360mA

Pin Count

8

Fall Time

90ns

Package Type

PDIP

Driver Type

Gate Driver

Rise Time

100ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon high and low side driver IC is a high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction.

Under voltage lockout

Matched propagation delay for both channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy