Infineon, Gate Driver 6, 500 mA 28-Pin 20V, PDIP
- RS Stock No.:
- 262-6239
- Mfr. Part No.:
- IR2130SPBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 2000 units)*
€8,362.00
(exc. VAT)
€10,286.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 2000 + | €4.181 | €8,362.00 |
*price indicative
- RS Stock No.:
- 262-6239
- Mfr. Part No.:
- IR2130SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 500mA | |
| Pin Count | 28 | |
| Package Type | PDIP | |
| Fall Time | 55ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 500mA | ||
Pin Count 28 | ||
Package Type PDIP | ||
Fall Time 55ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon three phase bridge driver is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Under voltage lockout for all channels
Matched propagation delay for all channels
Related links
- Infineon IR2130SPBF 500 mA 28-Pin 20V, PDIP
- Infineon 500 mA 28-Pin 20V, PDIP
- Infineon IR2132STRPBF 500 mA 28-Pin 20V, PDIP
- Infineon IR2130PBF MOSFET Gate Driver 6 PDIP
- Infineon IR2233SPBF MOSFET Gate Driver 6 SOIC-28
- Infineon IR2132JPBF 500 mA 44-Pin 20V, PLCC
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2111PBF MOSFET Gate Driver 2 PDIP
