Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver, 2 A 8-Pin 15V, 8LD SOIC
- RS Stock No.:
- 263-6895
- Mfr. Part No.:
- EL7222CSZ-T7
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6895
- Mfr. Part No.:
- EL7222CSZ-T7
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Package Type | 8LD SOIC | |
| Fall Time | 10ns | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 0.193in | |
| Series | EL7222CSZ | |
| Width | 0.236in | |
| Standards/Approvals | RoHS | |
| Height | 0.068in | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Package Type 8LD SOIC | ||
Fall Time 10ns | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 0.193in | ||
Series EL7222CSZ | ||
Width 0.236in | ||
Standards/Approvals RoHS | ||
Height 0.068in | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics high speed, dual channel power MOSFET driver matched dual-drivers that improve the operation of the industry standard DS0026 clock drivers. The Elantec versions are very high speed drivers capable of delivering peak currents of 2.0 amps into highly capacitive loads.
Industry standard driver replacement
Improved response times
Matched rise and fall times
Reduced clock skew
Low output impedance
Related links
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7242CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics MOSFET Gate Driver 20-Pin 15V, SOIC
- Renesas Electronics HIP4080AIBZT MOSFET Gate Driver 20-Pin 15V, SOIC
