Microchip TC4429EPA MOSFET Gate Driver, 6 A 8-Pin 18V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.74

(exc. VAT)

€13.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.148€10.74
10 - 20€2.056€10.28
25 - 55€2.016€10.08
60 - 115€1.796€8.98
120 +€1.624€8.12

*price indicative

Packaging Options:
RS Stock No.:
264-8893
Mfr. Part No.:
TC4429EPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

PDIP

Fall Time

25ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.78mm

Width

6.6mm

Height

4.32mm

Series

TC4429

Standards/Approvals

RoHS

Mount Type

Surface

Automotive Standard

No

The Microchip single output MOSFET driver is fabricated in CMOS for lower power. It is TTL-compatible inputs, which can be driven as high as VDD + 0.3 V or as low as -5 V without upset or damage to the device. This eliminates the need for external level shifting circuitry and its associated cost and size. The output swing is rail-to-rail ensuring better drive voltage margin, especially during power up/power down sequencing. Propagational delay time is only 55 ns (typical) and the output rise and fall times are only 25 ns (typical) into 2500 pF across the usable power supply range. Unlike other drivers, the TC4429 is virtually latch-up proof. It replace three or more discrete components saving PCB area, parts and improving overall system reliability.

Latch-Up Protected: will withstand > 1.5 A

Reverse output current

4.5 V to 18 V wide operating range

High capacitive load drive: 10,000 pF

Low supply current with logic ''1'' input: 450 μA

Low output impedance: 2.5 Ω

Output voltage swing to within 25 mV of ground or VDD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy