Microchip TC4428AEOA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 425 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.162€5.81-
25 - 95€1.126€5.633%
100 +€1.086€5.436%

*price indicative

Packaging Options:
RS Stock No.:
738-6657
Mfr. Part No.:
TC4428AEOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

18V

Number of Drivers

2

Maximum Supply Voltage

22V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TC4428A

Width

3.99mm

Length

5mm

Height

1.55mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

TC4426/4427/4428 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy