onsemi NCP5104DR2G MOSFET Gate Driver 2, 500 mA 8-Pin 20V, SOIC

Subtotal (1 pack of 10 units)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.808€8.08

*price indicative

Packaging Options:
RS Stock No.:
802-4089
Mfr. Part No.:
NCP5104DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

500mA

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

85ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Maximum Operating Temperature

150°C

Series

NCP5104

Standards/Approvals

No

Length

5mm

Width

4mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

MOSFET & IGBT Drivers, ON Semiconductor


Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy