Renesas Electronics HIP4080AIBZ MOSFET Gate Driver 4, 2.5 A 20-Pin 15V, SOIC

Get a bulk buy discount

Add 190 more to save €83.22

View bulk pricing options

Subtotal (1 tube of 38 units)*

€166.29

(exc. VAT)

€204.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 152€4.376€166.29-
190 - 342€3.938€149.64€83.22
380 +€3.588€136.34€299.44

*price indicative

RS Stock No.:
923-1360
Mfr. Part No.:
HIP4080AIBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Output Current

2.5A

Pin Count

20

Package Type

SOIC

Fall Time

10ns

Number of Outputs

4

Driver Type

MOSFET

Rise Time

10ns

Minimum Supply Voltage

15V

Maximum Supply Voltage

15V

Number of Drivers

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.6mm

Series

HIP4080A

Standards/Approvals

No

Length

13mm

Height

2.35mm

Mount Type

Surface

Automotive Standard

No

Half Bridge, Full Bridge and Three Phase Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy