Festo Planetary Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 196-228
- Distrelec Article No.:
- 301-68-706
- Mfr. Part No.:
- EMGA-80-P-G5-SAS-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€648.56
(exc. VAT)
€797.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.56 |
*price indicative
- RS Stock No.:
- 196-228
- Distrelec Article No.:
- 301-68-706
- Mfr. Part No.:
- EMGA-80-P-G5-SAS-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 5:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 176Nm | |
| Shaft Diameter | 100mm | |
| Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA | |
| Model Number | 552195 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 5:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 176Nm | ||
Shaft Diameter 100mm | ||
Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals RoHS | ||
Series EMGA | ||
Model Number 552195 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 176 Nm Maximum Output Torque - EMGA-80-P-G5-SAS-100, Numeric Part Number: 552195
This planetary gearbox is designed for high-performance applications that require precise torque control and reliability. It is suitable for automation and mechanical machinery, meeting the expectations for durability and efficiency in industrial environments. The gearbox features are tailored to ensure optimal performance and seamless integration into various systems.
Features & Benefits
• Planetary design for compact size and high torque rating
• 5:1 gear ratio for accurate speed reduction
• Maximum output torque of 176Nm for demanding tasks
• High maximum speed of 7000r/min for efficient operation
• Minimal torsional backlash of 0.12° for precise positioning
Applications
• Utilised in automation systems for accurate control
• Suitable for production line and assembly machinery
• Effective in demanding high torque output
• Designed for continuous operation scenarios
What is the maximum operating temperature for this gearbox?
The operating temperature range is -25°C to 90°C, suitable for various environments.
How does the torsional backlash impact performance?
A low torsional backlash of 0.12° improves response accuracy, ensuring precise movement in automated systems.
What type of interface is available for the output shaft?
The gearbox features an 80G interface for the output shaft, enabling easy connection to other machinery components.
Related links
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 312 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 720 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
