Festo Planetary Gearbox, 5:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 196-220
- Mfr. Part No.:
- EMGA-60-P-G5-SAS-55
- Manufacturer:
- Festo
Subtotal (1 unit)*
€566.34
(exc. VAT)
€696.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.34 |
*price indicative
- RS Stock No.:
- 196-220
- Mfr. Part No.:
- EMGA-60-P-G5-SAS-55
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 5:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Shaft Diameter | 55mm | |
| Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | VDMA24364-B2-L, IP54, RoHS- | |
| Model Number | 552189 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 5:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Shaft Diameter 55mm | ||
Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals VDMA24364-B2-L, IP54, RoHS- | ||
Model Number 552189 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 5:1 Gear Ratio, 35.2 Nm Maximum Output Torque - EMGA-60-P-G5-SAS-55, Numeric Part Number:552189
This planetary gearbox is designed for precision applications and features a 5:1 gear ratio. It boasts a shaft diameter of 55mm and a compact diameter of 60mm, providing a robust solution for various automation needs. Capable of delivering a maximum output torque of 35.2 Nm, this gearbox operates efficiently at speeds of up to 13,000 rpm, making it ideal for high-performance requirements.
Features & Benefits
• The planetary gearbox design offers compactness and high torque output
• Capable of achieving a 5:1 gear ratio for efficient performance
• Operates at a maximum speed of 13,000 rpm for enhanced efficiency
• Ideal for precise control in industrial machinery
Applications
• Used with robotic arms for precise movement
• Ideal for conveyors requiring high torque transmission
• Utilised in automated assembly lines to enhance productivity
• Suitable for drives in precision cutting tools
What are the implications of the gearbox's gear ratio in industrial applications?
A 5:1 gear ratio enables enhanced torque while reducing speed, making it ideal for applications requiring stronger outputs without increasing energy consumption.
How does the maximum output torque support heavy-duty operations?
The maximum output torque of 35.2 Nm allows for effective handling of heavier loads, ensuring reliable operation in demanding environments.
What type of maintenance is required to ensure optimal performance?
Regular inspection for wear and tear on the gearing components and lubrication will help maintain performance and extend the operational lifespan of the gearbox.
Can this gearbox be integrated with existing machinery?
Yes, its standard dimensions and shaft diameter of 55mm make it compatible with a variety of industrial machinery and applications, facilitating easy integration.
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
