Festo Planetary Gearbox, 8:1 Gear Ratio, 10 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 194-585
- Mfr. Part No.:
- EMGA-40-P-G8-EAS-40
- Manufacturer:
- Festo
Subtotal (1 unit)*
€517.91
(exc. VAT)
€637.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €517.91 |
*price indicative
- RS Stock No.:
- 194-585
- Mfr. Part No.:
- EMGA-40-P-G8-EAS-40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 8:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 10Nm | |
| Shaft Diameter | 40mm | |
| Diameter | 40mm | |
| Maximum Speed | 18000rpm | |
| Standards/Approvals | RoHS-compliant, VDMA24364-B2-L | |
| Series | EMGA | |
| Efficiency | 96% | |
| Model Number | 8141729 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 8:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 10Nm | ||
Shaft Diameter 40mm | ||
Diameter 40mm | ||
Maximum Speed 18000rpm | ||
Standards/Approvals RoHS-compliant, VDMA24364-B2-L | ||
Series EMGA | ||
Efficiency 96% | ||
Model Number 8141729 | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit is designed for high performance applications, providing optimal efficiency and reliability within a compact package. Engineered for precision, it boasts a robust planetary gear system that delivers a gear ratio of 8:1, making it ideal for a variety of operational conditions. Its maximum drive speed of 18,000 rpm ensures quick and effective power transfer, while the continuous output torque of 6 Nm meets demanding performance requirements.
Robust planetary design provides enhanced torque and efficiency
Integrated degree of protection IP54 ensures effective dust and moisture resistance
Compact size optimises space in machinery and enhances installation flexibility
Low torsional backlash contributes to precise control in applications
LABS conformity ensures compliance with stringent industrial safety standards
Lightweight construction aids in reducing overall system weight facilitating ease of use
RoHS compliance underlines commitment to environmentally friendly materials
Related links
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
