Festo Planetary Gearbox, 12:1 Gear Ratio, 32 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 196-213
- Mfr. Part No.:
- EMGA-40-P-G12-EAS-40
- Manufacturer:
- Festo
Subtotal (1 unit)*
€614.80
(exc. VAT)
€756.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.80 |
*price indicative
- RS Stock No.:
- 196-213
- Mfr. Part No.:
- EMGA-40-P-G12-EAS-40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 12:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 32Nm | |
| Shaft Diameter | 40mm | |
| Diameter | 40mm | |
| Maximum Speed | 18000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Efficiency | 96% | |
| Model Number | 8141730 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 12:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 32Nm | ||
Shaft Diameter 40mm | ||
Diameter 40mm | ||
Maximum Speed 18000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Efficiency 96% | ||
Model Number 8141730 | ||
- COO (Country of Origin):
- DE
The Festo Gear Unit represents an exceptional blend of precision engineering and robust performance, making it an excellent choice for a variety of applications. Designed with advanced planetary gear technology, this gear unit ensures efficient power transmission while maintaining a compact form factor. Its impressive gear unit ratio of 12:1 enables optimal performance, coupled with a maximum drive speed of 18,000 rpm.
Optimises performance with a continuous output torque of 20 Nm
Robust construction with a product weight of only 450 g
Offers a torsional backlash of just 0.31 degrees for improved accuracy
Flexible usage supported by a wide operating temperature range
Endorses compliance with VDMA standards for added reliability
Incorporates a high degree of torsional rigidity for stable operation
Related links
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
