Festo Planetary Gearbox, 20:1 Gear Ratio, 32 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 194-753
- Mfr. Part No.:
- EMGA-40-P-G20-EAS-40
- Manufacturer:
- Festo
Subtotal (1 unit)*
€614.80
(exc. VAT)
€756.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.80 |
*price indicative
- RS Stock No.:
- 194-753
- Mfr. Part No.:
- EMGA-40-P-G20-EAS-40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 20:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 32Nm | |
| Shaft Diameter | 40mm | |
| Diameter | 40mm | |
| Maximum Speed | 18000rpm | |
| Standards/Approvals | RoHS | |
| Series | EMGA | |
| Efficiency | 96% | |
| Model Number | 8141731 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 20:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 32Nm | ||
Shaft Diameter 40mm | ||
Diameter 40mm | ||
Maximum Speed 18000rpm | ||
Standards/Approvals RoHS | ||
Series EMGA | ||
Efficiency 96% | ||
Model Number 8141731 | ||
- COO (Country of Origin):
- DE
Festo EMGA Series Gearbox, 20:1 Gear Ratio, 40mm Diameter - EMGA-40-P-G20-EAS-40, Numeric Part Number: 8141731
This gearbox is a Compact planetary transmission designed to reduce speed and increase torque for industrial drive systems. It is intended for integration into automation and mechanical assemblies where a Compact reduction stage is required, delivering smooth torque transfer and compatibility with standard shaft interfaces.
Features & Benefits
• 96% efficiency reduces power losses in drivetrains
• 20:1 gear ratio provides substantial speed reduction
• 32 Nm maximum output torque supports higher load handling
• 18,000 r/min maximum speed permits high-speed input operation
• 40mm shaft diameter enables direct coupling to common shafts
• Planetary configuration yields Compact torque density
• 20:1 gear ratio provides substantial speed reduction
• 32 Nm maximum output torque supports higher load handling
• 18,000 r/min maximum speed permits high-speed input operation
• 40mm shaft diameter enables direct coupling to common shafts
• Planetary configuration yields Compact torque density
**Applications**
• Suitable for robotic ARM joint actuation in automated cells
• Ideal for precision conveyors requiring Compact torque increase
• Used with servo motors in Compact motion-control packages
• Can be used for gearbox stages in testing rigs and bench equipment
• Suitable for integration into rotary actuators for electrical switchgear
• Ideal for precision conveyors requiring Compact torque increase
• Used with servo motors in Compact motion-control packages
• Can be used for gearbox stages in testing rigs and bench equipment
• Suitable for integration into rotary actuators for electrical switchgear
What environmental or regulatory attribute does it include?
It meets RoHS requirements, indicating material selection avoids certain hazardous substances for end-of-life considerations.
How does the gearbox accommodate integration with existing shafts?
The 40 mm shaft diameter allows direct mechanical connection to matching couplings or hubs without intermediate adaptors.
What performance limit should be observed for input speed?
The designed maximum input capability is 18,000 r/min
operation above this risks mechanical or thermal overstress.
How does the planetary layout affect installation space?
The internal planetary arrangement concentrates reduction stages into a short axial length, facilitating installation where axial space is constrained.
Related links
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
