Festo Planetary Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 196-222
- Mfr. Part No.:
- EMGA-60-P-G8-EAS-60
- Manufacturer:
- Festo
Subtotal (1 unit)*
€618.16
(exc. VAT)
€760.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.16 |
*price indicative
- RS Stock No.:
- 196-222
- Mfr. Part No.:
- EMGA-60-P-G8-EAS-60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 8:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 29Nm | |
| Shaft Diameter | 60mm | |
| Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA-60-P-G8-EAS-60 | |
| Standards/Approvals | RoHS | |
| Model Number | 8141735 | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 8:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 29Nm | ||
Shaft Diameter 60mm | ||
Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA-60-P-G8-EAS-60 | ||
Standards/Approvals RoHS | ||
Model Number 8141735 | ||
Efficiency 97% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Output Torque - EMGA-60-P-G8-EAS-60, Numeric Part Number: 8141735
This gearbox is engineered for efficient power transmission in industrial applications, providing a dependable solution for high-speed and high-torque operations. Its planetary design optimises performance, making it suitable for various automation, electronics, and mechanical tasks. Featuring a gear ratio of 8:1, it enhances output while ensuring precision, serving as an essential component in energy-efficient systems.
Features & Benefits
• High-speed capability up to 13000r/min for effective operation
• Planetary gearbox layout for improved power distribution
• Maximum output torque of 29Nm for challenging applications
• Compact design with a 60mm flange for straightforward integration
• Minimal torsional backlash of 0.17° for enhanced operational precision
Applications
• Utilised in robotics for precise motion control
• Suitable for conveyor systems requiring efficient torque management
• Employed in packaging machinery for consistent performance
• Ideal for automation processes needing high-speed rotation
• Applied in industrial machinery where space is limited
What is the operating temperature range for optimal performance?
The gear unit functions effectively within -25°C to 90°C, accommodating a broad spectrum of environmental conditions.
How does the torsional rigidity benefit operational stability?
With a torsional rigidity of 2.4Nm/arcmin, it minimises deviations during operation, ensuring consistent performance across various loads.
Can it be integrated with standard motors?
Yes, its 60mm motor flange size enables compatibility with standard motors, offering flexibility in installation.
How do the output and drive shaft interfaces enhance versatility?
The 60H output and 60P drive shaft interfaces allow compatibility with a range of equipment, enabling diverse application uses.
Related links
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
