Festo Planetary Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 194-592
- Distrelec Article No.:
- 301-70-335
- Mfr. Part No.:
- EMGA-80-P-G3-EAS-80
- Manufacturer:
- Festo
Subtotal (1 unit)*
€622.06
(exc. VAT)
€765.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €622.06 |
*price indicative
- RS Stock No.:
- 194-592
- Distrelec Article No.:
- 301-70-335
- Mfr. Part No.:
- EMGA-80-P-G3-EAS-80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 136Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Efficiency | 98% | |
| Model Number | 2297690 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 136Nm | ||
Diameter 80mm | ||
Shaft Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Efficiency 98% | ||
Model Number 2297690 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Output Torque - EMGA-80-P-G3-EAS-80, Numeric Part Number: 2297690
This planetary gearbox is designed to provide high performance in precision applications. With a 3:1 gear ratio, it offers effective torque transmission suitable for high-speed operations. Its sturdy construction and modern materials contribute to longevity under challenging conditions, ensuring efficient functionality across various industrial environments.
Features & Benefits
• High torque output of 136Nm to support heavy loads
• Maximum speed of up to 7000r/min for swift operations
• Efficiency rating of 98% minimises energy loss
• Torsional backlash measured at 0.12° for precise control
• Compact design featuring an 80mm flange for simple integration
Applications
• Suitable for automation systems needing high-speed performance
• Applicable in robotics and conveyor systems
• Ideal for machines requiring precise torque control
• Useful in electronic devices with a need for dependable operation
• Commonly utilised in mechanical systems for enhanced efficiency
What is the maximum torque that can be achieved?
The unit achieves a maximum output torque of 136Nm, making it appropriate for a variety of applications.
Can it function under extreme temperatures?
Yes, it operates effectively within a range of -25°C to 90°C, accommodating different environments.
How do I ensure correct installation for optimal performance?
Match the gearbox interface to your motor shaft size and securely fasten it to prevent backlash during operation.
What is the impact of the torsional backlash on application performance?
The gearbox features low torsional backlash of 0.12°, ensuring precise movement and minimal deviation.
How does the efficiency rating affect energy consumption?
An efficiency rating of 98% indicates minimal energy loss, supporting cost-effective operation and reduced heat generation.
Related links
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
