Festo Planetary Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 195-601
- Mfr. Part No.:
- EMGA-80-P-G20-SAS-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€932.24
(exc. VAT)
€1,146.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €932.24 |
*price indicative
- RS Stock No.:
- 195-601
- Mfr. Part No.:
- EMGA-80-P-G20-SAS-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 20:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 192Nm | |
| Diameter | 80mm | |
| Shaft Diameter | 100mm | |
| Maximum Speed | 7000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Efficiency | 96% | |
| Model Number | 8141752 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 20:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 192Nm | ||
Diameter 80mm | ||
Shaft Diameter 100mm | ||
Maximum Speed 7000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Efficiency 96% | ||
Model Number 8141752 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 20:1 Gear Ratio, 192 Nm Maximum Output Torque - EMGA-80-P-G20-SAS-100, Numeric Part Number: 8141752
This gearbox is designed for efficient power transmission in automation and mechanical systems. It provides high torque output in a compact design, making it suitable for environments where space is limited. Its precision construction ensures dependable performance across various industrial applications, maintaining optimal operation under a wide range of conditions.
Features & Benefits
• Achieves a maximum output torque of 192Nm for demanding applications
• Offers a 20:1 gear ratio for enhanced torque multiplication
• Features a robust planetary gear type for high efficiency and durability
• Designed for a maximum speed of 7000rpm to accommodate dynamic requirements
• Torsional backlash of only 0.15 degrees ensures precise motion control
Applications
• Used in energy-efficient manufacturing processes
• Suitable for precision robotic requiring torque multiplication
• Ideal for packaging machines needing high-speed operation
• Employed in conveyor systems to enhance load management
• Utilised in automated assembly line equipment for improved reliability
What is the operating temperature range for this product?
The gearbox operates effectively within a temperature range of -25°C to 90°C, suitable for various environments.
How does the gearbox ensure efficiency in power transmission?
With a maximum efficiency rating of 96%, it optimises the conversion of input power to output torque, minimising energy loss.
What are the dimensions of the output and drive shafts?
The output shaft has a size of 80G, while the drive shaft measures 100A, facilitating compatible integration with other components.
Is the gearbox suitable for high-speed applications?
Yes, its design supports a maximum drive speed of 7000rpm, making it suitable for high-speed industrial applications.
Related links
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 416 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Type L Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 520 Nm Maximum Torque, 6500rpm Maximum Speed
