Festo Planetary Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Torque, 7000rpm Maximum Speed
- RS Stock No.:
- 196-226
- Distrelec Article No.:
- 301-70-336
- Mfr. Part No.:
- EMGA-80-P-G3-SAS-100
- Manufacturer:
- Festo
Subtotal (1 unit)*
€648.56
(exc. VAT)
€797.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.56 |
*price indicative
- RS Stock No.:
- 196-226
- Distrelec Article No.:
- 301-70-336
- Mfr. Part No.:
- EMGA-80-P-G3-SAS-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 3:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 136Nm | |
| Shaft Diameter | 100mm | |
| Diameter | 80mm | |
| Maximum Speed | 7000rpm | |
| Standards/Approvals | VDMA24364-B2-L, RoHS-, IP54 | |
| Series | EMGA | |
| Efficiency | 98% | |
| Model Number | 552194 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 3:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 136Nm | ||
Shaft Diameter 100mm | ||
Diameter 80mm | ||
Maximum Speed 7000rpm | ||
Standards/Approvals VDMA24364-B2-L, RoHS-, IP54 | ||
Series EMGA | ||
Efficiency 98% | ||
Model Number 552194 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 136 Nm Maximum Output Torque - EMGA-80-P-G3-SAS-100, Numeric Part Number: 552194
This gearbox provides precision and efficiency, essential for various mechanical systems. Specifically designed for industrial applications, it ensures dependable operation in challenging conditions. With a 3:1 gear ratio, it optimises torque output while sustaining high speeds, making it suitable for numerous automation and mechanical tasks.
Features & Benefits
• Planetary design allows for compact size and high efficiency
• Maximum output torque of 136Nm for demanding applications
• Operating temperature range of -25°C to 90°C accommodates a variety of environments
• Torsional backlash of 0.12° ensures precise movement
• Robust construction with IP54 protection rating for durability
• High maximum drive speed of 7000r/min enhances performance efficiency
Applications
• Used in robotics for precise manoeuvring and control
• Employed in conveyor systems for reliable movement solutions
• Suitable for high-speed machinery in manufacturing processes
• Utilised in CNC equipment for accurate positioning and operation
• Ideal for automotive requiring compact and efficient solutions
How does the gear ratio impact performance?
The 3:1 gear ratio balances speed and torque, enabling efficient operation under various loads, suitable for high-performance tasks.
What is the importance of the temperature range?
The -25°C to 90°C operating temperature range ensures functionality in diverse environments, making it appropriate for different industrial applications.
Is compatibility assured with standard motor sizes?
Yes, it is designed to interface effectively with standard motor flange sizes, facilitating integration into existing systems.
Related links
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 176 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 184 Nm Maximum Torque, 6500rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 190 Nm Maximum Torque, 7000rpm Maximum Speed
