Festo Planetary Gearbox, 20:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 194-759
- Mfr. Part No.:
- EMGA-60-P-G20-EAS-60
- Manufacturer:
- Festo
Subtotal (1 unit)*
€768.53
(exc. VAT)
€945.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.53 |
*price indicative
- RS Stock No.:
- 194-759
- Mfr. Part No.:
- EMGA-60-P-G20-EAS-60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 20:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 70Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | IP54, VDMA24364-B2-L, RoHS- | |
| Efficiency | 96% | |
| Model Number | 8141737 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 20:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 70Nm | ||
Diameter 60mm | ||
Shaft Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals IP54, VDMA24364-B2-L, RoHS- | ||
Efficiency 96% | ||
Model Number 8141737 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 20:1 Gear Ratio, 70 Nm Maximum Output Torque - EMGA-60-P-G20-EAS-60, Numeric Part Number: 8141737
This gearbox is tailored for precision and efficiency in industrial contexts. The planetary gearbox design provides a robust solution for high-torque demands, making it suitable for automation and mechanical systems that prioritise reliability. With a gear ratio of 20:1, this gearbox effectively transmits power while minimising energy loss, thus enhancing overall system performance.
Features & Benefits
• Maximum output torque of 70Nm for high-demand applications
• Exceptional maximum speed of 13000rpm for quick operations
• Compact design featuring a 60mm shaft for efficient installation
• Low torsional backlash of 0.2° for improved precision
• IP54 protection rating, ensuring durability in industrial settings
Applications
• Utilised in robotics for precise motion control
• Suitable for conveyor systems that require high-speed functionality
• Ideal for mixing and stirring equipment within the food industry
• Employed in automotive assembly lines for effective power transmission
• Used in packaging machinery where consistent performance is essential
What is the efficiency rating of the gearbox?
The gearbox features a maximum efficiency of 96%, allowing high-performance operation while reducing energy loss.
Can this gearbox operate in extreme temperatures?
Yes, it can function within an operating temperature range of -25°C to 90°C, making it suitable for various environments.
How does torsional backlash affect performance?
A low torsional backlash of 0.2° enhances response time and precision, making it suitable for applications that require accuracy.
What are the specific shaft diameters for this model?
It includes a shaft diameter of 60mm for optimal compatibility with different systems.
Related links
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 240 Nm Maximum Torque, 7000rpm Maximum Speed
