Festo Planetary Gearbox, 3:1 Gear Ratio, 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 195-102
- Distrelec Article No.:
- 301-70-331
- Mfr. Part No.:
- EMGA-40-P-G3-SST-42
- Manufacturer:
- Festo
Subtotal (1 unit)*
€533.62
(exc. VAT)
€656.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.62 |
*price indicative
- RS Stock No.:
- 195-102
- Distrelec Article No.:
- 301-70-331
- Mfr. Part No.:
- EMGA-40-P-G3-SST-42
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 3:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 17.6Nm | |
| Shaft Diameter | 42mm | |
| Diameter | 40mm | |
| Maximum Speed | 18000rpm | |
| Series | EMGA | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Efficiency | 98% | |
| Model Number | 549428 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 3:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 17.6Nm | ||
Shaft Diameter 42mm | ||
Diameter 40mm | ||
Maximum Speed 18000rpm | ||
Series EMGA | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Efficiency 98% | ||
Model Number 549428 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 42mm Shaft Diameter - EMGA-40-P-G3-SST-42, Numeric Part Number:549428
This gearbox is a robust planetary gear system designed for high-performance applications within the industrial sector. Featuring a 3:1 gear ratio, it ensures reliable speed reduction while maintaining high efficiency. The unit is compact, with a shaft diameter of 42mm and a casing diameter of 40mm, making it an ideal choice for various automation and mechanical projects. Capable of a maximum output torque of 17.6 Nm and speeds reaching up to 18,000 rpm, this Festo gearbox is engineered to excel under demanding operational conditions.
Features & Benefits
• High-speed design achieves maximum efficiency of 98%
• Torsional backlash of only 0.25 degrees enhances precision
• Continuous output torque rated at 11 Nm for consistent performance
• Operating temperature range from -25 °C to 90 °C supports diverse environments
• IP54 protection degree safeguards against dust and splashes
• Mass moment of inertia of 0.031 kgcm² optimises response time
Applications
• Used with electric motors in automated machinery
• Suitable for precision positioning tasks in robotics
• Ideal for assembly lines requiring reliable speed control
• Employed in equipment where space constraints are a concern
What is the significance of the gear ratio in this gearbox?
The 3:1 gear ratio allows for effective torque multiplication, enhancing output torque for demanding tasks while ensuring reduced input speeds, which is beneficial for applications requiring high precision.
How does this gearbox ensure durability under various conditions?
Its design accommodates an extensive operating temperature range of -25 °C to 90 °C, along with an IP54 degree of protection, which collectively ensure the gearbox remains functional in challenging environments.
What type of machines is this gearbox typically integrated with?
It is commonly integrated with industrial machinery that requires reliable speed control and high torque output, especially in automated production settings where efficiency and precision are paramount.
How does the torsional rigidity benefit the performance?
A torsional rigidity of 1 Nm/arcmin provides improved stability and reduces the likelihood of distortions during operation, ensuring consistent performance even under varying loads.
Related links
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 4.5 Nm Maximum Torque, 18000rpm Maximum Speed
