Festo Planetary Gearbox, 3:1 Gear Ratio, 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 195-106
- Distrelec Article No.:
- 301-70-334
- Mfr. Part No.:
- EMGA-60-P-G3-SST-57
- Manufacturer:
- Festo
Subtotal (1 unit)*
€660.20
(exc. VAT)
€812.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €660.20 |
*price indicative
- RS Stock No.:
- 195-106
- Distrelec Article No.:
- 301-70-334
- Mfr. Part No.:
- EMGA-60-P-G3-SST-57
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Gearbox | |
| Gear Ratio | 3:1 | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 35.2Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 57mm | |
| Maximum Speed | 13000rpm | |
| Standards/Approvals | VDMA24364-B2-L | |
| Series | EMGA | |
| Model Number | 549430 | |
| Efficiency | 98% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Gearbox | ||
Gear Ratio 3:1 | ||
Gearbox Type Planetary | ||
Maximum Output Torque 35.2Nm | ||
Diameter 60mm | ||
Shaft Diameter 57mm | ||
Maximum Speed 13000rpm | ||
Standards/Approvals VDMA24364-B2-L | ||
Series EMGA | ||
Model Number 549430 | ||
Efficiency 98% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 3:1 Gear Ratio, 35.2 Nm Maximum Output Torque - EMGA-60-P-G3-SST-57, Numeric Part Number: 549430
This gearbox is designed for efficiency and reliability in industrial settings. With a gear ratio of 3:1, it enhances performance in automation and mechanical systems. Its robust construction ensures durability, making it a suitable component for environments requiring high torque and precise motion control. It offers a maximum output torque of 35.2Nm and a maximum speed of 13000r/min, crucial for tasks that need precision and power.
Features & Benefits
• High maximum efficiency of 98% for effective power utilisation
• Compact design with a flange size of 60mm optimises space
• Torsional backlash of only 0.17° improves positional accuracy
• Compliant with VDMA24364-B2-L standards for low contamination
Applications
• Utilised in robotic arms for precise motion control
• Suitable for high-speed automation machinery
• Ideal for conveyor systems needing reliable torque
• Employed in manufacturing equipment for enhanced performance
• Used in packaging machines to boost efficiency
What is the operating temperature range for this gearbox?
The gearbox operates effectively within a temperature range of -25°C to 90°C, making it suitable for various industrial environments.
How does the maximum efficiency impact performance?
A maximum efficiency of 98% minimises power losses, allowing for improved performance and reduced energy consumption during operation.
What should I consider for installation compatibility?
Ensure the drive shaft diameter of 57mm is compatible with your existing machinery to facilitate smooth integration and functionality.
What is the significance of the low torsional backlash?
The low torsional backlash of 0.17° increases positional accuracy, beneficial for applications requiring precise control and movement.
Related links
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 136 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
