Festo Planetary Gearbox, 12:1 Gear Ratio, 32 Nm Maximum Torque, 18000rpm Maximum Speed
- RS Stock No.:
- 195-100
- Mfr. Part No.:
- EMGA-40-P-G12-SST-42
- Manufacturer:
- Festo
Subtotal (1 unit)*
€614.80
(exc. VAT)
€756.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €614.80 |
*price indicative
- RS Stock No.:
- 195-100
- Mfr. Part No.:
- EMGA-40-P-G12-SST-42
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 12:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 32Nm | |
| Diameter | 40mm | |
| Shaft Diameter | 42mm | |
| Overall Length | 106.5mm | |
| Overall Width | 40mm | |
| Maximum Speed | 18000rpm | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Series | EMGA | |
| Model Number | 8141763 | |
| Efficiency | 96% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 12:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 32Nm | ||
Diameter 40mm | ||
Shaft Diameter 42mm | ||
Overall Length 106.5mm | ||
Overall Width 40mm | ||
Maximum Speed 18000rpm | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Series EMGA | ||
Model Number 8141763 | ||
Efficiency 96% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 12:1 Gear Ratio, 32Nm Maximum Output Torque - EMGA-40-P-G12-SST-42, Numeric Part Number: 8141763
This gearbox is a high-performance planetary type designed for diverse industrial applications. With a gear ratio of 12:1 and a maximum output torque of 32 Nm, it provides efficient power transmission. Measuring 40mm in diameter and 106.5mm in overall length, this model is Ideal for use in conjunction with various motors, offering versatility and operational efficiency.
Features & Benefits
• Planetary design delivers Compact size with higher torque
• Adjustable maximum speed of up to 18000 rpm enhances adaptability
• High torque output supports demanding usage
• Robust construction ensures durability and long service life
• Adjustable maximum speed of up to 18000 rpm enhances adaptability
• High torque output supports demanding usage
• Robust construction ensures durability and long service life
Applications
• Ideal for use with motors in automated machinery
• Suitable for robotics and conveyor systems
• Utilised in material handling for improved efficiency
• Effective in precise positioning systems and tooling machines
• Suitable for robotics and conveyor systems
• Utilised in material handling for improved efficiency
• Effective in precise positioning systems and tooling machines
What types of loads can this gearbox efficiently manage?
It is designed to handle both dynamic and static loads effectively, ensuring reliability in high-torque applications without experiencing performance degradation. The planetary gear reduction facilitates smooth operation even under heavy stress.
How does the 12:1 gear ratio affect performance?
The 12:1 gear ratio allows for a balance between speed and torque, providing sufficient power output while maintaining efficiency, making it suitable for both fast and heavy-duty tasks.
Can it be integrated with existing automated systems easily?
The shaft diameter of 42mm is compatible with a range of existing motor systems, allowing for straightforward integration without extensive modifications needed for installation.
Related links
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 17.6 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 22 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Type L Gearbox 32 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 192 Nm Maximum Torque, 7000rpm Maximum Speed
