Festo Planetary Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 195-103
- Mfr. Part No.:
- EMGA-60-P-G12-EAS-60
- Manufacturer:
- Festo
Subtotal (1 unit)*
€768.53
(exc. VAT)
€945.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.53 |
*price indicative
- RS Stock No.:
- 195-103
- Mfr. Part No.:
- EMGA-60-P-G12-EAS-60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 12:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 70Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 60mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Efficiency | 96% | |
| Model Number | 8141736 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 12:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 70Nm | ||
Diameter 60mm | ||
Shaft Diameter 60mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Efficiency 96% | ||
Model Number 8141736 | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 12:1 Gear Ratio, 70 Nm Maximum Output Torque - EMGA-60-P-G12-EAS-60, Numeric Part Number: 8141736
This gearbox is constructed for optimal performance in a range of industrial settings. Its planetary design enhances torque transmission and efficiency, making it essential for applications in automation, electronics, and mechanical systems. With a gear ratio of 12:1, this gearbox effectively manages high speeds while ensuring reliability and precision.
Features & Benefits
• High efficiency of 96% results in lower energy consumption
• Maximum output torque of 70Nm accommodates various applications
• Compact design with a shaft diameter of 60mm optimises space
• Torsional backlash of only 0.2° improves precision
• High-speed capability up to 13000rpm enhances productivity
Applications
• Suitable for automated machinery requiring precise control
• Ideal for robotic needing high torque
• Used in conveyor systems within manufacturing processes
• Employed in electric motors to enhance performance
• Appropriate for packaging machines needing robust operation
What is the maximum load capacity for this gearbox?
The gearbox can manage a maximum output torque of 70Nm, making it fit for several heavy-duty applications.
How does the gearbox perform in various temperature conditions?
It operates effectively within a temperature range of -25°C to 90°C, ensuring dependable performance across diverse environments.
What types of shafts does this gearbox accommodate?
This gearbox features a 60mm output shaft interface and a 60P drive shaft interface, allowing compatibility with various configurations.
Is there an impact on efficiency at different speeds?
The gearbox maintains a high efficiency of 96% even at maximum speeds of 13000rpm, promoting energy savings.
How does the torsional backlash affect performance?
With a torsional backlash of just 0.2°, the gearbox delivers precision, which is essential for applications requiring accuracy.
Related links
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 45 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
