Festo Planetary Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Torque, 13000rpm Maximum Speed
- RS Stock No.:
- 195-597
- Mfr. Part No.:
- EMGA-60-P-G8-SST-57
- Manufacturer:
- Festo
Subtotal (1 unit)*
€618.16
(exc. VAT)
€760.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.16 |
*price indicative
- RS Stock No.:
- 195-597
- Mfr. Part No.:
- EMGA-60-P-G8-SST-57
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Gear Ratio | 8:1 | |
| Product Type | Gearbox | |
| Gearbox Type | Planetary | |
| Maximum Output Torque | 29Nm | |
| Diameter | 60mm | |
| Shaft Diameter | 57mm | |
| Maximum Speed | 13000rpm | |
| Series | EMGA | |
| Standards/Approvals | RoHS | |
| Model Number | 8141764 | |
| Efficiency | 97% | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Gear Ratio 8:1 | ||
Product Type Gearbox | ||
Gearbox Type Planetary | ||
Maximum Output Torque 29Nm | ||
Diameter 60mm | ||
Shaft Diameter 57mm | ||
Maximum Speed 13000rpm | ||
Series EMGA | ||
Standards/Approvals RoHS | ||
Model Number 8141764 | ||
Efficiency 97% | ||
- COO (Country of Origin):
- DE
Festo Gearbox, 8:1 Gear Ratio, 29 Nm Maximum Output Torque - EMGA-60-P-G8-SST-57, Numeric Part Number: 8141764
This gearbox is suitable for high-performance applications in the automation and mechanical industries. As a planetary gearbox, it provides reliable torque transmission and efficient speed reduction. The 8:1 gear ratio ensures effective performance for various industrial tasks, making it an appropriate choice for engineers seeking precision and durability in their machinery.
Features & Benefits
• Utilises a robust planetary design that enhances torque capacity
• Attains a maximum output torque of 29 Nm for high-load tasks
• Supports high-speed operation of up to 13000rpm for efficient processes
• Features a torsional backlash of only 0.17° for precision
Applications
• Used with automated machinery requiring precise torque control
• Suitable for robotics to facilitate efficient movement and control
• Implemented in conveyor systems for consistent material handling
• Utilised in packaging equipment for dependable performance
• Appropriate for in the automotive assembly process
What is the benefit of using a planetary design in this gearbox?
The planetary design improves torque distribution and minimises wear, leading to enhanced durability and efficiency.
How does the maximum output torque relate to my application needs?
The maximum output torque of 29 Nm allows the gearbox to manage significant loads, making it suited for robust machinery.
Is the gearbox compatible with specific motor dimensions?
It is designed for a motor flange size of 57mm, ensuring compatibility with suitable motors in industrial setups.
Related links
- Festo Planetary Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 70 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 35.2 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Type L Gearbox 29 Nm Maximum Torque, 13000rpm Maximum Speed
- Festo Planetary Gearbox 80 Nm Maximum Torque, 7000rpm Maximum Speed
- Festo Planetary Gearbox 10 Nm Maximum Torque, 18000rpm Maximum Speed
- Festo Planetary Gearbox 64 Nm Maximum Torque, 13000rpm Maximum Speed
