Eaton Eaton Moeller Series Beige Steel Enclosure, IP23, 184 mm x 192 mm x 160 mm
- RS Stock No.:
- 252-956
- Mfr. Part No.:
- 200623 +IP23/02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.98
(exc. VAT)
€103.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.98 |
*price indicative
- RS Stock No.:
- 252-956
- Mfr. Part No.:
- 200623 +IP23/02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 184mm | |
| External Width | 160mm | |
| External Length | 192mm | |
| IP Rating | IP23 | |
| Colour | Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Eaton Moeller | |
| Standards/Approvals | UL | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 184mm | ||
External Width 160mm | ||
External Length 192mm | ||
IP Rating IP23 | ||
Colour Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Eaton Moeller | ||
Standards/Approvals UL | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- AT
The Eaton Moeller series is engineered to deliver exceptional performance and reliability, tailored for both industrial and commercial applications. Designed specifically for use with STZ0.2 to STZ0.5 models, this versatile accessory offers robust construction and a high degree of protection. With an innovative steel housing, the product not only meets stringent durability standards but also provides a secure environment for electrical components. Its impressive temperature tolerance, ranging from -25 °C to 40 °C, ensures it operates efficiently in various climates, making it an ideal choice for demanding settings. The Eaton Moeller series accessory operates on a duty factor of 100%, guaranteeing continuous performance. Additionally, its components are built to withstand environmental stressors, contributing to its reputation as a premier choice for those seeking both safety and innovation.
Durable steel housing enhances product longevity
Operates effectively in extreme temperatures from -25 °C to 40 °C
100% duty factor ensures continuous, reliable operation
Designed to meet specific product standards for various electrical requirements
Proven performance under rigorous conditions
Provides excellent protection against environmental factors
Related links
- Eaton Eaton Moeller Series Beige Steel Enclosure 184 mm x 192 mm x 160 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 520 mm x 250 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 430 mm x 270 mm x 570 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 620 mm x 390 mm x 460 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 315 mm x 263 mm x 360 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 254 mm x 231 mm x 203 mm
