RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS Stock No.:
- 918-6869
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- 961 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €6.41 |
| 6 - 14 | €6.17 |
| 15 + | €6.04 |
*price indicative
- RS Stock No.:
- 918-6869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 5 g | |
| Trade Name | RS PRO Industrial Cyanoacrylate Adhesive | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Sealant, Adhesive | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Maximum Fixture Time | 50s | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 5 g | ||
Trade Name RS PRO Industrial Cyanoacrylate Adhesive | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Sealant, Adhesive | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Maximum Fixture Time 50s | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 5 g Super Glue
Repair household and workshop items quickly and reliably with this liquid super glue from RS PRO. Available in a handy bottle, the brush application is ideal for and effective in a number of situations.
This super glue works just as well with glass as it does wood, plastic, rubber and metal and fixes items in less than five minutes. It is a versatile choice, as it will also work in temperatures ranging from -50°C to +80°C. The glue leaves a neat, clean finish as it remains transparent when it dries and, as it is waterproof, you can make long-lasting, strong bonds. The 5 g bottle with brush applicator is handy and portable.
Fixing anything from plumbing equipment to everyday household items, this super glue is an essential item for hobbyists, DIY enthusiasts, as well as tradespeople and professional engineers.
Features and Benefits
• Transparent liquid super glue
• Bottle size of 5 g
• Suitable for rubber, wood, glass, plastic and metal
• Low viscosity
• Operating temperature range of -50°C to +80°C
• Fixing time of less than five minutes; full cure within 24 hours
• Ethyl base
• This glue can bond skin instantly and should be kept out of reach of children
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite 401 Cyanoacrylate 5 g, Transparent
- Loctite Superglue Precision Super Glue 5 g, Transparent
- RS PRO Cyanoacrylate 50 g, Transparent
