FEIN AGSZ 18-280 BL AS Brushless 1.1 kW
- RS Stock No.:
- 126-757
- Mfr. Part No.:
- 71230461000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€352.25
(exc. VAT)
€433.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.25 |
*price indicative
- RS Stock No.:
- 126-757
- Mfr. Part No.:
- 71230461000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Grinder | |
| Speed | 28000rpm, 9000rpm | |
| Sound Level | 97dB | |
| Voltage | 18V | |
| Power Rating | 1.1kW | |
| Motor Type | Brushless | |
| Standards/Approvals | No | |
| Weight | 1.35kg | |
| Series | AGSZ 18-280 BL AS | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Grinder | ||
Speed 28000rpm, 9000rpm | ||
Sound Level 97dB | ||
Voltage 18V | ||
Power Rating 1.1kW | ||
Motor Type Brushless | ||
Standards/Approvals No | ||
Weight 1.35kg | ||
Series AGSZ 18-280 BL AS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless die grinder is a dust resistant and powerful tool designed for effective cutting, grinding, deburring, and milling. Its compact design ensures ease of use and versatility in various applications.
POWERtronic tacho electronics
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection
Related links
- Fibox PC Series Grey Transparent Lid Polycarbonate Enclosure IK08, 280 mm x 180 mm x 280 mm
- FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal Brushless 125 mm
- FEIN CG 15-125 BL 125 mm 1.5 kW
- FEIN CG 15-125 BL Inox 125 mm 1.5 kW
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 280 mm
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1.1 V ac 400V
- Siemens Trip Dial: 1.1 → 1.6 A 1.6A Contact Rating
- Eaton Brake Module 600V
