Milwaukee M18 FDGROVB-0X Brushless

Subtotal (1 unit)*

€384.59

(exc. VAT)

€473.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.59

*price indicative

RS Stock No.:
271-6236
Mfr. Part No.:
4933480955
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Grinder

Speed

20000rpm

Voltage

18V

Motor Type

Brushless

Model Number

M18 FDGROVB-0X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 Fuel Braking Die Grinder has One Key tool tracking and security system which offers a free of charge cloud based tracking network and inventory management platform for your tools. One Key also features a remote locking functionality. The grinder has removable dust screen to prevent debris entrance and prolonging motor life.

Spindle lock

Slim handle design

Line lock out function

Rubber front for comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy