Subtotal (1 unit)*
€417.14
(exc. VAT)
€513.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €417.14 |
*price indicative
- RS Stock No.:
- 126-759
- Mfr. Part No.:
- 71230661000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Grinder | |
| Sound Level | 83dB | |
| Speed | 2900rpm, 9000rpm | |
| Battery Voltage | 18V | |
| Power Rating | 1.1kW | |
| Motor Type | Brushless | |
| Weight | 1.77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Grinder | ||
Sound Level 83dB | ||
Speed 2900rpm, 9000rpm | ||
Battery Voltage 18V | ||
Power Rating 1.1kW | ||
Motor Type Brushless | ||
Weight 1.77kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless die grinder is a dust resistant and powerful tool with a compact design and large plunge depth, specifically engineered for grinding and polishing work. It features the next generation of brushless FEIN PowerDrive motors, ensuring a very
POWERtronic tacho electronics
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection
Related links
- FEIN Brushless
- FEIN Brushless 125 mm
- FEIN AGSZ 18-280 BL AS Brushless 1.1 kW
- FEIN CCG 18-125 BLPD-SEC N00 Europe/Maroc/Mal Brushless 125 mm
- Bosch GGS 18V-20 GGS 18V-20 Cordless Brushless
- Milwaukee M18 FDGROVB-0X Brushless
- DeWALT DCG440N-XJ 54V XR FLEXVOLT XR Cordless Brushless
- FEIN CCG 18-125-7 AS 125 mm 8.0 Ah
