Milwaukee M18 FSAGV125XPDB-0X M18 FUEL Brushless 125 mm

Subtotal (1 unit)*

€389.93

(exc. VAT)

€479.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.93

*price indicative

RS Stock No.:
260-2118
Mfr. Part No.:
4933478437
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Angle Grinder

Switch Type

Paddle Switch

Disc Size

125mm

Speed

3500rpm, 8500rpm

Sound Level

93.7dB

Battery Voltage

18V

Motor Type

Brushless

Spindle Size

M14

Power Rating

1.2kW

Standards/Approvals

No

Series

M18 FUEL

Weight

2.7kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 fuel 125 mm variable speed & braking angle grinder with paddle switch delivers corded performance similar to a 1200 W grinder. Maximum control for every application for 5 step speed dial ideal for working with stainless steel and aluminum & for rust and paint removal.

Rapidstop for fastest disc brake in less than 2 seconds and best user protection

Non lockable safety paddle switch with line lock out function to prevent automatic start up

Anti vibration side handle for lower vibration

Integrated FIXTEC system for tool-free wheel change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy