Milwaukee M18 FSAG125X-0X M18 FUEL Brushless 125 mm
- RS Stock No.:
- 260-2113
- Mfr. Part No.:
- 4933478428
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€309.76
(exc. VAT)
€381.00
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.76 |
*price indicative
- RS Stock No.:
- 260-2113
- Mfr. Part No.:
- 4933478428
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Grinder | |
| Switch Type | Slide Lock-On Switch | |
| Disc Size | 125mm | |
| Sound Level | 93.7dB | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 5.5m/s² | |
| Power Rating | 1.2kW | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Series | M18 FUEL | |
| Weight | 2.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Grinder | ||
Switch Type Slide Lock-On Switch | ||
Disc Size 125mm | ||
Sound Level 93.7dB | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Vibration Level 5.5m/s² | ||
Power Rating 1.2kW | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Series M18 FUEL | ||
Weight 2.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Angle Grinder, 125mm Disc size, 18V Battery Voltage - 4933478428
This angle grinder is a Compact power tool designed for cutting, grinding and surface preparation in industrial settings. It runs from an 18V battery platform and is intended for professionals working in automation, electronics, electrical and mechanical fields who need a portable alternative to mains-powered grinders. The tool balances power output with manageable weight to support extended use on site.
Features & Benefits
• Brushless motor delivers high efficiency and reduced maintenance
• 8,500 r/min no-load speed for fast material removal
• 1,200W input equivalent power for heavy-duty tasks
• 125mm disc compatibility for common abrasive and cutting wheels
• M14 spindle enables use of standard accessory fittings
• 2.7 kg mass reduces operator fatigue during extended shifts
• 8,500 r/min no-load speed for fast material removal
• 1,200W input equivalent power for heavy-duty tasks
• 125mm disc compatibility for common abrasive and cutting wheels
• M14 spindle enables use of standard accessory fittings
• 2.7 kg mass reduces operator fatigue during extended shifts
Applications
• Suitable for panel trimming in electrical enclosures
• Ideal for deburring metal components in fabrication shops
• Used for cutting conduit and cable trays on site
• Can be used for preparing weld seams in mechanical assemblies
• Suitable for surface finishing of chassis and brackets
• Ideal for deburring metal components in fabrication shops
• Used for cutting conduit and cable trays on site
• Can be used for preparing weld seams in mechanical assemblies
• Suitable for surface finishing of chassis and brackets
What control mechanism allows continuous operation?
A slide lock-on switch permits sustained running without constant trigger pressure, useful for lengthy cuts.
How loud is the tool during typical use?
The measured acoustic output is 93.7 dB, which determines required hearing protection and on-site noise planning.
How does vibration affect precision work?
Vibration is rated at 5.5 m/s², which helps predict operator comfort and the need for anti‑vibration strategies during precision tasks.
What battery voltage and accessory size does it accept?
It operates from an 18V battery and accepts 125mm discs mounted on an M14 threaded spindle for broad accessory compatibility.
Related links
- Milwaukee M18 FSAGV125XPDB-0X M18 FUEL Brushless 125 mm
- Milwaukee M18 FSAGSVO125X-0X M18 Brushless 125 mm
- Milwaukee M18 FSAG125XB-0X FUELTM Brushless 125 mm
- Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
- Milwaukee M18 ONEFSAG125XPDB-0X FUELTM ONE-KEYTM Brushless 125 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FSAG125XB-502X M18 FUELTM Brushless 125 mm
- Milwaukee M18 ONEFSAG125XPDB-502X M18 FUELTM ONE- KEYTM Brushless 125 mm
