Bosch GWS 24-230 LVI 230mm Corded Angle Grinder, Cordless
- RS Stock No.:
- 280-3574
- Mfr. Part No.:
- 0601893H74
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-3574
- Mfr. Part No.:
- 0601893H74
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 230mm | |
| Grinder Type | Angle Grinder | |
| Speed | 6600rpm | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Wattage | 2400W | |
| Number of Batteries | 1 | |
| Plug Type | Cordless | |
| Model Number | GWS 24-230 LVI | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Grinder Type Angle Grinder | ||
Speed 6600rpm | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Wattage 2400W | ||
Number of Batteries 1 | ||
Plug Type Cordless | ||
Model Number GWS 24-230 LVI | ||
- COO (Country of Origin):
- DE
The Bosch Professional Angle grinder with enduring grinding power and high user protection. User protection increased to an especially high level due to Kickback Control and restart protection.
Vibration control
Restart protection
Restart protection
Related links
- Bosch GWS 24-230 LVI 230mm Corded Angle Grinder, Cordless
- Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
- Bosch PWS700115 115mm Corded Angle Grinder, UK Plug
- SAM 1654P Corded Angle Grinder
- SAM 1630 Corded Angle Grinder
- SAM 1617 Corded Angle Grinder
- SAM 1640 Corded Angle Grinder
- SAM 1645 100mm Corded Angle Grinder
