Bosch GWS 7-115 E GWS7-115 Brushed 115 mm 720 W
- RS Stock No.:
- 764-6704
- Mfr. Part No.:
- 0601388203
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€127.08
(exc. VAT)
€156.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.08 |
*price indicative
- RS Stock No.:
- 764-6704
- Mfr. Part No.:
- 0601388203
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm | |
| Voltage | 230V | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 720W | |
| Overall Length | 318mm | |
| Model Number | GWS 7-115 E | |
| Weight | 1.9kg | |
| Overall Height | 103mm | |
| Standards/Approvals | No | |
| Series | GWS7-115 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm | ||
Voltage 230V | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 720W | ||
Overall Length 318mm | ||
Model Number GWS 7-115 E | ||
Weight 1.9kg | ||
Overall Height 103mm | ||
Standards/Approvals No | ||
Series GWS7-115 | ||
- COO (Country of Origin):
- CN
Angle Grinder GWS 7-115 E Professional
Angle Grinder with a powerful 720-watt Champion motor and a weight of only 1.9 kg for continuous use
Smallest grip circumference (176 mm) compared to other angle grinders in its wattage class for particularly comfortable working
Flat gear head for convenient working, even in tight spaces
Specially developed air inlets ensure optimum motor cooling for a longer lifetime
Anti-rotation protective guard for a high level of user protection
6-stage speed preselection for different materials
Bosch safety switch ensures controlled switching-on of the machine – for greater user protection
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Supplied with
Auxiliary handle, Protective guard, Backing flange, Locking nut, Two-hole spanner
Related links
- Bosch GWS 7-115 GWS7-115 Brushed 115 mm 720 W
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W
- Bosch GWS 9-115 S GWS 9-115 S Brushed 115 mm 450 W
- Makita GA4534 GA4534 Brushed 115 mm 720 W
- DeWALT DWE Brushed 115 mm
- Bosch GWS 18V-7 GEX 40-150 Brushless 115 mm
