Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W

Subtotal (1 unit)*

€86.64

(exc. VAT)

€106.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.64

*price indicative

RS Stock No.:
201-9795
Mfr. Part No.:
0601394260
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Voltage

110V

Motor Type

Brushed

Power Rating

750W

Spindle Size

M14

Overall Length

270mm

Model Number

GWS 750

Standards/Approvals

No

Weight

1.8kg

Overall Height

100mm

Series

GWS 750-115

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch GWS 750 professional 110V small angle grinder is ideal for universal use. It has 115mm disc and no load speed of 11000rpm.

Powerful even when overloaded thanks to the strong motor

Long lifetime and dust protection due to specially developed ventilation slots

Prevents the tool from automatically starting up after a power cut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy